Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No181-92005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AC6401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $1.020 |
| 240+ | $0.976 |
| 600+ | $0.919 |
| 1200+ | $0.868 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-92005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AC6401
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.83m
External Width50.8mm
External Height7.82mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
7.82mm
SVHC
To Be Advised
Raceway / Duct Color
Gray
External Width
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
