Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6451
Product RangeHelaDuct HTWD-PN Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
| 5+ | $27.640 |
| 10+ | $26.470 |
| 25+ | $25.400 |
| 50+ | $24.120 |
| 100+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6451
Product RangeHelaDuct HTWD-PN Series
Technical Datasheet
External Height - Metric80mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial2.36"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Color
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
60mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
