Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No250-02603 TSR2W-6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3365
Product RangeTSR2 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.380 |
| 25+ | $3.110 |
| 50+ | $2.940 |
| 100+ | $2.720 |
| 250+ | $2.510 |
| 500+ | $2.400 |
| 1000+ | $2.230 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No250-02603 TSR2W-6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3365
Product RangeTSR2 Series
Technical Datasheet
External Height - Metric19.05mm
Product RangeTSR2 Series
External Width - Metric31.75mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial0.75"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.25"
Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
External Height - Metric
19.05mm
External Width - Metric
31.75mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
TSR2 Series
Length - Metric
1.83m
External Height - Imperial
0.75"
External Width - Imperial
1.25"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
