Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No251-10309Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y1790
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.370 |
| 15+ | $34.540 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$40.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No251-10309Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y1790
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max3.4mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
3.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
