Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No251-10509Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6914
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.530 |
| 5+ | $76.470 |
| 10+ | $72.040 |
| 25+ | $70.020 |
| 50+ | $66.320 |
Price for:Each
Minimum: 1
Multiple: 1
$81.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No251-10509Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6914
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max6.7mm
Grommet ColourNatural
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
6.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
