Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6208
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 15+ | $18.990 |
| 50+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6208
Technical Datasheet
I.D. Supplied - Imperial0.047"
I.D. Supplied - Metric1.2mm
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.6mm
Technical Specifications
I.D. Supplied - Imperial
0.047"
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.023"
I.D. Supplied - Metric
1.2mm
Length - Metric
10m
I.D. Recovered Max - Metric
0.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
