Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 321-30200Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26R2705 |
| Also Known As | HA67-44.4/7.4-PO-X-BK (2) |
| Your Part Number | |
| Technical Datasheet |
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.140 |
| 5+ | $30.170 |
| 10+ | $28.860 |
| 25+ | $27.680 |
| 50+ | $26.260 |
| 100+ | $25.730 |
Price for:Each
Minimum: 1
Multiple: 1
$32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 321-30200Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26R2705 |
| Also Known As | HA67-44.4/7.4-PO-X-BK (2) |
| Technical Datasheet | |
| Shrink Ratio | 6:1 |
| I.D. Supplied - Imperial | 1.748" |
| I.D. Supplied - Metric | 44.4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.291" |
| I.D. Recovered Max - Metric | 7.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The HA67-44.4-7.4 is a black adhesive-lined Heat Shrink Tubing made of thick-wall cross-linked polyolefin and offers 6:1 shrink ratio. The 321-30200 tubing fits large size differences between connectors, back shells and cables, shrinks onto much smaller cable jackets. Insulates seals and protects large size differences between connectors and cables.
- Simplifies cable repair
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
- 120°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 110°C Operating temperature range
Applications
Safety, Defence, Military & Aerospace, Industrial
Technical Specifications
| Shrink Ratio | 6:1 |
|---|---|
| I.D. Supplied - Metric | 44.4mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.291" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 1.748" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 7.4mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
