Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R2708
Product RangeHA67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
| 5+ | $82.930 |
| 10+ | $78.520 |
| 25+ | $76.520 |
| 50+ | $72.840 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R2708
Product RangeHA67 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial3.499"
I.D. Supplied - Metric88.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.673"
I.D. Recovered Max - Metric17.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHA67 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
88.9mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.673"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
3.499"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
17.1mm
Product Range
HA67 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
