Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4753
Product RangeVarioPlate Frame 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.130 |
| 25+ | $2.900 |
| 50+ | $2.700 |
| 100+ | $2.540 |
| 250+ | $2.390 |
| 500+ | $2.250 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4753
Product RangeVarioPlate Frame 4 Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min8mm
Cable Diameter Max9mm
Grommet MaterialPlastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeVarioPlate Frame 4 Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
8mm
Grommet Material
Plastic
Panel Thickness Max
-
Product Range
VarioPlate Frame 4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
