Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00045Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4788
Product RangeVarioPlate Frame 4 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.890 |
| 100+ | $1.670 |
| 250+ | $1.500 |
| 500+ | $1.370 |
| 1000+ | $1.260 |
| 2500+ | $1.170 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00045Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4788
Product RangeVarioPlate Frame 4 Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min11mm
Cable Diameter Max13mm
Grommet MaterialPlastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeVarioPlate Frame 4 Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
13mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
11mm
Grommet Material
Plastic
Panel Thickness Max
-
Product Range
VarioPlate Frame 4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
