Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 450-20012Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AC9505 |
| Product Range | RMS Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.970 |
| 5+ | $68.740 |
| 10+ | $65.030 |
| 25+ | $63.350 |
| 50+ | $60.250 |
Price for:Each
Minimum: 1
Multiple: 1
$72.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 450-20012Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AC9505 |
| Product Range | RMS Series |
| Technical Datasheet | |
| Shrink Ratio | 4.5:1 |
| I.D. Supplied - Imperial | 2.05" |
| I.D. Supplied - Metric | 52mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 3.28ft |
| Length - Metric | 1m |
| I.D. Recovered Max - Imperial | 0.59" |
| I.D. Recovered Max - Metric | 15mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | RMS Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Shrink Ratio | 4.5:1 |
|---|---|
| I.D. Supplied - Metric | 52mm |
| Length - Imperial | 3.28ft |
| I.D. Recovered Max - Imperial | 0.59" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (20-Jun-2016) |
| I.D. Supplied - Imperial | 2.05" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1m |
| I.D. Recovered Max - Metric | 15mm |
| Product Range | RMS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
