Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01611Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y6773
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 15+ | $27.560 |
| 50+ | $25.310 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01611Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y6773
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend1
Legend ColourWhite
Marker ColourBrown
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.3mm
Product Range
-
Legend
1
Marker Colour
Brown
Cable Diameter Max
2.8mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
