Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02279Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.320 |
| 5+ | $23.660 |
| 10+ | $22.560 |
| 25+ | $21.570 |
| 50+ | $20.380 |
| 100+ | $19.320 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$25.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02279Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6782
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend0
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
0
Marker Colour
White
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
