Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02622Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6792
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.430 |
| 15+ | $35.040 |
| 50+ | $32.160 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$40.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02622Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6792
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend2
Legend ColourBlack
Marker ColourRed
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
2
Marker Colour
Red
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
