Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No597-63200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M3368
Your Part Number
34 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.990 |
| 15+ | $83.890 |
Price for:Each
Minimum: 1
Multiple: 1
$102.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-63200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M3368
Technical Datasheet
Label TypeWarning
Label Height50mm
Label Width50mm
Label Diameter-
Label MaterialVinyl Film
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity100
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
50mm
Label Material
Vinyl Film
Label Colour
Black on Yellow
Product Range
-
Label Height
50mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
100
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
