Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01535Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M2822
Product RangeHelsyn H Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 50+ | $5.340 |
| 100+ | $5.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01535Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M2822
Product RangeHelsyn H Series
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialPolychloroprene
Sleeving ColourRed
Internal Diameter1.2mm
Length - Metric20mm
Length - Imperial0.78"
Product RangeHelsyn H Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Red
Length - Metric
20mm
Product Range
Helsyn H Series
Sleeving Material
Polychloroprene
Internal Diameter
1.2mm
Length - Imperial
0.78"
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
