Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01839Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03M5336
Product RangeHelsyn H Series
Your Part Number
11 In Stock
31 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 50+ | $7.400 |
| 100+ | $7.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01839Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03M5336
Product RangeHelsyn H Series
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialPolychloroprene
Sleeving ColourBlue
Internal Diameter3mm
Length - Metric25.4mm
Length - Imperial1"
Product RangeHelsyn H Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Blue
Length - Metric
25.4mm
Product Range
Helsyn H Series
Sleeving Material
Polychloroprene
Internal Diameter
3mm
Length - Imperial
1"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 600-01839
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
