Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5102
Product RangeHelagrip HGBC1-3 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $7.630 |
| 25+ | $7.050 |
| 50+ | $6.570 |
| 100+ | $6.170 |
| 250+ | $5.810 |
| 500+ | $5.480 |
| 1000+ | $5.210 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5102
Product RangeHelagrip HGBC1-3 Series
Technical Datasheet
Marker TypePre Printed
Legend4
Legend ColourBlack
Marker ColourYellow
Marker Dimensions3.5mm
Cable Diameter Max3mm
Cable Diameter Min1mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeHelagrip HGBC1-3 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
3.5mm
Cable Diameter Min
1mm
Product Range
Helagrip HGBC1-3 Series
Legend
4
Marker Colour
Yellow
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
