Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU10C-ALUCR-NABK-C1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC8799
Product RangeALU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.940 |
| 5+ | $133.900 |
| 10+ | $127.550 |
| 25+ | $121.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$140.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU10C-ALUCR-NABK-C1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC8799
Product RangeALU Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialAluminium, CR (Chloroprene)
Cable Clamp / Clip ColourBlack
External Length-
External Width16.3mm
Height-
Product RangeALU Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium, CR (Chloroprene)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Black
External Width
16.3mm
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
