Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30NTPECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK2571
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.770 |
| 10+ | $16.560 |
| 25+ | $15.510 |
| 50+ | $14.620 |
| 100+ | $13.900 |
| 250+ | $13.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30NTPECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK2571
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing16mm
Rated Current30A
Rated Voltage400V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
16mm
Rated Voltage
400V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
