Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28718 MB3A10C2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y1338
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.640 |
| 5+ | $93.400 |
| 10+ | $88.940 |
| 25+ | $83.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$104.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28718 MB3A10C2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y1338
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
19mm
Height
3.8mm
SVHC
To Be Advised
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Alternatives for 151-28718 MB3A10C2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
