Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28421 MB4A10C2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y1349
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.100 |
| 5+ | $122.380 |
| 10+ | $116.540 |
| 25+ | $109.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$137.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28421 MB4A10C2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y1349
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.6mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.5mm
Width25.5mm
Height4.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
28.5mm
Height
4.7mm
SVHC
To Be Advised
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.5mm
Product Range
-
Technical Docs (1)
Alternatives for 151-28421 MB4A10C2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
