Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoSRCI0500C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3109
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $138.940 |
| 5+ | $125.670 |
| 10+ | $111.010 |
| 25+ | $97.050 |
| 100+ | $92.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$138.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSRCI0500C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3109
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourIvory
External Length19.1mm
External Width21.3mm
Height13mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
13mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Ivory
External Width
21.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
