Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE S BLACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5188
Product RangeTEXTIE Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 10+ | $12.350 |
| 25+ | $11.550 |
| 50+ | $10.790 |
| 100+ | $10.200 |
| 250+ | $9.670 |
| 500+ | $9.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE S BLACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5188
Product RangeTEXTIE Series
Technical Datasheet
Fastener Length - Imperial6"
Fastener Length - Metric150mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourBlack
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
6"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
150mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
