Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No250-02801 TSR2W-8ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3366
Product RangeTSR2 Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 160+ | $2.400 |
| 320+ | $2.320 |
| 800+ | $2.190 |
Price for:1 Foot
Minimum: 160
Multiple: 160
$384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No250-02801 TSR2W-8ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75Y3366
Product RangeTSR2 Series
Technical Datasheet
External Height - Metric19.05mm
Product RangeTSR2 Series
External Width - Metric31.75mm
Length - Metric2.44m
Raceway / Duct ColorWhite
External Height - Imperial0.75"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.25"
Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
External Height - Metric
19.05mm
External Width - Metric
31.75mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
8ft
Product Range
TSR2 Series
Length - Metric
2.44m
External Height - Imperial
0.75"
External Width - Imperial
1.25"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
