Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTY3F1-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5229
Product RangeTY Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.930 |
| 5+ | $79.490 |
| 10+ | $75.470 |
| 25+ | $72.230 |
| 50+ | $69.010 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$83.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTY3F1-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5229
Product RangeTY Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width8mm
Height5.7mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
5.7mm
SVHC
To Be Advised
Mounting Hole Dia
3.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
TY Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
