Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoW1-270Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9465
Product RangeT Series
Your Part Number
115 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 5+ | $10.750 |
| 10+ | $10.010 |
| 25+ | $9.360 |
| 50+ | $8.950 |
| 100+ | $8.450 |
| 250+ | $8.000 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW1-270Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9465
Product RangeT Series
Technical Datasheet
Marker TypeClip On Pre Printed
Legend0 - 9
Legend ColourBlack, White
Marker ColourMultiple Colours
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeT Series
SVHCTo Be Advised
Product Overview
The WIC clip on cable/wire marker kits from Hellermann Tyton are used for post termination marking. WIC's (Wire Identification Clip) have strong gripping profile which keep the marker in place even under the most arduous condition. Kit contents: 1 dispenser containing 10 strips of 20 markers each, pre-printed 0 to 9 in white or black on multiple color ground.
- 200-Pc. clip on cable/wire marker assortment — 10 strips of 20 markers Numbers (0 - 9)
- 10 colours to visually organize and colour code cable and wire
- For cable/wire diameter 0.5 mm to 1.5 mm
- Each WIC marker interlocks with next to align multi-mark codes
- Manufactured using Nylon 6.6 for excellent mechanical strength and chemical resistance
- Easy to apply with or without the unique applicator tool (sold separately)
- Markers supplied are loaded into a handy Red pocket sized dispenser
Applications
Industrial
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black, White
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
T Series
Legend
0 - 9
Marker Colour
Multiple Colours
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (2)
Alternatives for W1-270
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
