Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoW2-270Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9467
Product RangeWIC2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 15+ | $11.100 |
| 50+ | $10.590 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW2-270Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9467
Product RangeWIC2 Series
Technical Datasheet
Marker TypeClip On Pre Printed
Legend0 - 9
Legend ColourBlack, White
Marker ColourMultiple Colours
Marker Dimensions5.6mm x 3mm
Cable Diameter Max2.5mm
Cable Diameter Min1.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black, White
Marker Dimensions
5.6mm x 3mm
Cable Diameter Min
1.5mm
Product Range
WIC2 Series
Legend
0 - 9
Marker Colour
Multiple Colours
Cable Diameter Max
2.5mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W2-270
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
