Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No0.868.165Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C6900
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.620 |
| 5+ | $155.250 |
| 10+ | $148.400 |
| 25+ | $140.110 |
| 50+ | $131.440 |
| 100+ | $123.870 |
Price for:Each
Minimum: 1
Multiple: 1
$167.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.868.165Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C6900
Technical Datasheet
No. of Digits / Alpha8
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height27mm
Panel Cutout Width52mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
21.6VDC
Panel Cutout Height
27mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
52mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
