Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No3.520.034Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46WX495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.300 |
| 5+ | $26.380 |
| 10+ | $25.240 |
| 25+ | $23.960 |
| 50+ | $22.350 |
| 100+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No3.520.034Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46WX495
Technical Datasheet
Coupling Body Size-
Torque20N-cm
Coupling MaterialNylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
External Diameter15mm
Bore Size5mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coupling Body Size
-
Coupling Material
Nylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
Bore Size
5mm
SVHC
No SVHC (07-Jul-2017)
Torque
20N-cm
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
