Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No446164Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8459
Product RangeType 446 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.860 |
| 5+ | $364.170 |
| 10+ | $350.260 |
Price for:Each
Minimum: 1
Multiple: 1
$382.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No446164Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8459
Product RangeType 446 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 446 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
Type 446 Series
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
