Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No633832Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8498
Product RangeType 633 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.810 |
| 5+ | $49.030 |
| 10+ | $46.800 |
| 25+ | $44.290 |
| 50+ | $41.140 |
| 100+ | $38.620 |
| 250+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$52.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No633832Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8498
Product RangeType 633 Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height14.2mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeType 633 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
14.2mm
Operating Temperature Min
-10°C
Product Range
Type 633 Series
Digit Height
4mm
Supply Voltage Max
12VDC
Panel Cutout Width
27mm
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
