Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No635130
Newark Part No.32AK8500
Product RangeType 635 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $60.010 |
10+ | $53.750 |
25+ | $52.230 |
50+ | $49.360 |
100+ | $46.140 |
250+ | $41.060 |
500+ | $36.180 |
Price for:Each
Minimum: 1
Multiple: 1
$60.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No635130
Newark Part No.32AK8500
Product RangeType 635 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height14.6mm
Panel Cutout Width25.2mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 635 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
14.6mm
Operating Temperature Min
-10°C
Product Range
Type 635 Series
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
25.2mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate