Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No864190Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8527
Product RangeType 864 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.110 |
| 5+ | $175.140 |
| 10+ | $167.410 |
| 25+ | $158.070 |
| 50+ | $148.280 |
| 100+ | $139.740 |
Price for:Each
Minimum: 1
Multiple: 1
$189.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No864190Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8527
Product RangeType 864 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max230VAC
Panel Cutout Height27mm
Panel Cutout Width52mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 864 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
27mm
Operating Temperature Min
-10°C
Product Range
Type 864 Series
Digit Height
4mm
Supply Voltage Max
230VAC
Panel Cutout Width
52mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
