Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6210-0113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89T3917
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.390 |
| 5+ | $148.990 |
| 10+ | $139.190 |
| 25+ | $122.710 |
| 50+ | $111.520 |
| 100+ | $104.360 |
Price for:Each
Minimum: 1
Multiple: 1
$165.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6210-0113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89T3917
Technical Datasheet
Product Range-
Contact Configuration-
Switch OperationOff-(On)
Contact Current Max6A
Contact Voltage AC Nom250V
External Height40mm
External Width105mm
External Depth140mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
105mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
-
Contact Current Max
6A
External Height
40mm
External Depth
140mm
Technical Docs (3)
Alternatives for 6210-0113
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
