Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6226-0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2262
Product Range6226 Series
Your Part Number
65 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.640 |
| 5+ | $133.490 |
| 10+ | $127.310 |
| 25+ | $119.840 |
Price for:Each
Minimum: 1
Multiple: 1
$144.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6226-0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2262
Product Range6226 Series
Technical Datasheet
Product Range6226 Series
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Contact Current Max3A
Contact Voltage AC Nom24V
External Height150mm
External Depth42mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6226 Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
24V
External Depth
42mm
Contact Configuration
DPST-NO
Contact Current Max
3A
External Height
150mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
