Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6227-0004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2264
Product Range6227 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.890 |
| 5+ | $117.110 |
| 10+ | $111.690 |
| 25+ | $105.140 |
Price for:Each
Minimum: 1
Multiple: 1
$126.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6227-0004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2264
Product Range6227 Series
Technical Datasheet
Product Range6227 Series
Contact Configuration-
Switch OperationMomentary Spring Return
Contact Current Max3A
Contact Voltage AC Nom250VAC
External Width72mm
External Depth96mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6227 Series
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250VAC
External Depth
96mm
Contact Configuration
-
Contact Current Max
3A
External Width
72mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
