Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6227-SCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2263
Product Range6227 Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.730 |
| 5+ | $43.540 |
| 10+ | $41.660 |
| 25+ | $39.530 |
| 50+ | $36.890 |
| 100+ | $34.760 |
Price for:Each
Minimum: 1
Multiple: 1
$46.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6227-SCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC2263
Product Range6227 Series
Technical Datasheet
Product Range6227 Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max6A
Contact Voltage AC Nom250V
External Height72mm
External Width96mm
External Depth26mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6227 Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
96mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
SPST-NO
Contact Current Max
6A
External Height
72mm
External Depth
26mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
