Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6871-AOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5571
Product Range6871 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $23.470 |
| 10+ | $21.890 |
| 25+ | $20.390 |
| 50+ | $18.760 |
| 100+ | $17.660 |
| 250+ | $16.210 |
Price for:Each
Minimum: 1
Multiple: 1
$24.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6871-AOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5571
Product Range6871 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationLatching
Contact Current AC Max16A
Contact Voltage VAC250VAC
Switch TerminalsQuick Connect
Product Range6871 Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current AC Max
16A
Switch Terminals
Quick Connect
SVHC
Triphenyl Phosphate (04-Feb-2026)
Switch Operation
Latching
Contact Voltage VAC
250VAC
Product Range
6871 Series
Technical Docs (1)
Alternatives for 6871-AO
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
