Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBM28B0.6-40DP/2-0.35V(53)Copy
Newark Part No.68AH9027
Product RangeBM28
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.200 |
| 4000+ | $1.200 |
| 6000+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM28B0.6-40DP/2-0.35V(53)Copy
Newark Part No.68AH9027
Product RangeBM28
Technical Datasheet
Product RangeBM28
No. of Contacts40Contacts
Pitch Spacing0.35mm
GenderHeader
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
BM28
Pitch Spacing
0.35mm
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
40Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
