Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoCX60-24S-UNITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AC6844
Product RangeCX
Your Part Number
25 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.300 |
| 25+ | $2.170 |
| 50+ | $2.160 |
| 100+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCX60-24S-UNITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AC6844
Product RangeCX
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCX
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
CX
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for CX60-24S-UNIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
