Print Page
D.FL75-R-SMT-1(40)
RF / Coaxial Connector, D.FL Coaxial, Straight Jack, Surface Mount Vertical, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoD.FL75-R-SMT-1(40)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM0544
Product RangeD.FL75 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.430 |
| 25+ | $2.260 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.920 |
| 500+ | $1.800 |
| 2500+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoD.FL75-R-SMT-1(40)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM0544
Product RangeD.FL75 Series
Technical Datasheet
Connector TypeD.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product RangeD.FL75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
D.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
12GHz
Product Range
D.FL75 Series
Technical Docs (1)
Alternatives for D.FL75-R-SMT-1(40)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
