Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-14DP-2DSA(24)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49P5022
Product RangeDF11
Your Part Number
50 In Stock
630 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 100+ | $0.566 |
| 500+ | $0.536 |
| 1000+ | $0.454 |
| 2500+ | $0.409 |
| 5000+ | $0.400 |
| 10000+ | $0.381 |
Price for:Each
Minimum: 10
Multiple: 10
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-14DP-2DSA(24)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49P5022
Product RangeDF11
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product RangeDF11
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
DF11
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for DF11-14DP-2DSA(24)
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
