Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-40DP-0.5V(57)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W0569
Product RangeDF17
Your Part Number
996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.050 |
| 50+ | $2.990 |
| 100+ | $2.910 |
| 250+ | $2.680 |
| 500+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-40DP-0.5V(57)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W0569
Product RangeDF17
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF17
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Phosphor Copper
Product Range
DF17
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
