Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF17(4.0)-80DS-0.5V(57)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69W0572 |
| Product Range | DF17 |
| Your Part Number | |
| Technical Datasheet |
319 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $4.630 |
| 25+ | $4.170 |
| 50+ | $4.110 |
| 100+ | $3.700 |
| 250+ | $3.310 |
| 500+ | $3.110 |
| 1000+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF17(4.0)-80DS-0.5V(57)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69W0572 |
| Product Range | DF17 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | DF17 |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Copper |
| Product Range | DF17 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DF17(4.0)-80DS-0.5V(57)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
