
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.142 |
| 1000+ | $0.127 |
| 2500+ | $0.116 |
| 5000+ | $0.106 |
| 12500+ | $0.096 |
Product Information
Product Overview
The DF1B series 2.5mm Connector for discrete wire connection. This series connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained. By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case. After connection, the contact can be replaced in excellent maintainability. Because the insulation displacement area is protected by the case, high reliability can be assured. Since the insulation displacement process can be performed only by replacing the applicator of the existing crimping machine, no expensive machine for insulation displacement is required. The high profile header is also available, corresponding to the board potting process (sealed with resin) as water-proof measures. The single row and double row contacts are aligned for board-to-cable and in-line series respectively, while standard tin and gold plating products are available.
- Potting header
- Straight and right-angle connector orientation
- 250VAC Voltage rating
- 30, 50 and 100 Mating/unmating cycles
- Crimping and IDC Wire termination method
Technical Specifications
SignalBee DF1B Series
Crimp
Tin Plated Contacts
28AWG
No SVHC (23-Jan-2024)
Socket
24AWG
Hirose SignalBee DF1B Series 2.5mm Pitch Receptacle Connectors
Phosphor Copper
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
