Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-4S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6020
Product RangeDF3
Also Known As543-0005-3-00
Your Part Number
2,125 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 25+ | $0.137 |
| 50+ | $0.133 |
| 100+ | $0.129 |
| 500+ | $0.117 |
| 1000+ | $0.101 |
| 5000+ | $0.089 |
| 10000+ | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-4S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6020
Product RangeDF3
Also Known As543-0005-3-00
Technical Datasheet
Product RangeDF3
No. of Positions4Positions
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF3-4S-2C is a 4-way 1-row 2mm pitch Crimp Connector for discrete wire connection. The DF3 series socket comes with a black polyamide insulator. It provides the contact crimping area with the sufficient space and secures the stable crimping operation.
- UL94V-0 Flammability rating
- Low profile design with 7.5mm mounting height
- 250VAC Voltage rating
- 3A Current rating
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
DF3
No. of Positions
4Positions
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for DF3-4S-2C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
