Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-8S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6023
Product RangeDF3
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.181 |
| 500+ | $0.160 |
| 1000+ | $0.138 |
| 2500+ | $0.119 |
| 10000+ | $0.104 |
Price for:Each
Minimum: 100
Multiple: 100
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-8S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6023
Product RangeDF3
Technical Datasheet
Product RangeDF3
No. of Positions8Positions
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DF3
No. of Positions
8Positions
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
