Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF50-2830SCFACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK9969
Product RangeDF50 Series
Your Part Number
9,050 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.094 |
| 50+ | $0.090 |
| 100+ | $0.082 |
| 500+ | $0.066 |
| 1000+ | $0.055 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50-2830SCFACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK9969
Product RangeDF50 Series
Technical Datasheet
Product RangeDF50 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithHirose SignalBee DF50 Series Single & Double Row Crimp Receptacle Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mΩ Contact resistance (maximum)
Technical Specifications
Product Range
DF50 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Hirose SignalBee DF50 Series Single & Double Row Crimp Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for DF50-2830SCFA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
