Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-2S-0.8H(21)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel13AC8543
Cut Tape13AC8542
Product RangeDF52
Your Part Number
4,761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.411 |
| 25+ | $0.371 |
| 50+ | $0.363 |
| 100+ | $0.355 |
| 500+ | $0.335 |
| 1000+ | $0.334 |
| 5000+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.235 |
| 10000+ | $0.219 |
| 20000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-2S-0.8H(21)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel13AC8543
Cut Tape13AC8542
Product RangeDF52
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount
Product RangeDF52
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
2Contacts
Product Range
DF52
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF52-2S-0.8H(21)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
